
SIT3372AI-1B3-28NE128.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1B3-28NE128.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1B3-28NE128.000000 |
Description | MEMS OSC VCXO 128.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 128 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±45ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,081.89000 | ₹1,081.89 |
| 10 | ₹940.34000 | ₹9,403.40 |
| 25 | ₹889.33000 | ₹22,233.25 |
| 50 | ₹852.63320 | ₹42,631.66 |
| 100 | ₹817.47420 | ₹81,747.42 |
| 250 | ₹773.27232 | ₹1,93,318.08 |
| 500 | ₹741.46796 | ₹3,70,733.98 |
| 1,000 | ₹734.82566 | ₹7,34,825.66 |