
SIT3372AI-1E3-25NX153.600000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1E3-25NX153.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1E3-25NX153.600000 |
Description | MEMS OSC VCXO 153.6000MHZ LVPECL |
Customer Reference | |
Detailed Description | 153.6 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±345ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,082.82000 | ₹1,082.82 |
| 10 | ₹940.71300 | ₹9,407.13 |
| 25 | ₹889.66520 | ₹22,241.63 |
| 50 | ₹852.93140 | ₹42,646.57 |
| 100 | ₹817.77240 | ₹81,777.24 |
| 250 | ₹773.54444 | ₹1,93,386.11 |
| 500 | ₹741.73446 | ₹3,70,867.23 |
| 1,000 | ₹735.11826 | ₹7,35,118.26 |