
SIT3521AI-2C133-GG19.440000X | |
|---|---|
DigiKey Part Number | 1473-SIT3521AI-2C133-GG19.440000XTR-ND - Tape & Reel (TR) 1473-SIT3521AI-2C133-GG19.440000XCT-ND - Cut Tape (CT) 1473-SIT3521AI-2C133-GG19.440000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT3521AI-2C133-GG19.440000X |
Description | MEMS OSC DCXO 19.4400MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz DCXO LVDS Oscillator 3.3V Enable/Disable 10-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±150ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VQFN Exposed Pad | |
Supplier Device Package | 10-QFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,273.74000 | ₹2,273.74 |
| 10 | ₹1,984.67500 | ₹19,846.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹1,625.62604 | ₹4,06,406.51 |
| 500 | ₹1,621.43640 | ₹8,10,718.20 |