
CC1350F128RHBR | |
|---|---|
DigiKey Part Number | 296-45171-2-ND - Tape & Reel (TR) 296-45171-1-ND - Cut Tape (CT) 296-45171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1350F128RHBR |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 287MHz ~ 351MHz, 359MHz ~ 527MHz, 718MHz ~ 1.05GHz, 2.15GHz ~ 2.64GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1350F128RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 14dBm | |
Sensitivity | -110dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 10.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹744.56000 | ₹744.56 |
| 10 | ₹645.87200 | ₹6,458.72 |
| 25 | ₹611.52400 | ₹15,288.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹469.72640 | ₹14,09,179.20 |