
SIT3808AC-22-25NH-33.868800 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AC-22-25NH-33.868800-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-22-25NH-33.868800 |
Description | MEMS OSC VCXO 33.8688MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.8688 MHz VCXO LVCMOS Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹711.94000 | ₹711.94 |
| 10 | ₹618.56900 | ₹6,185.69 |
| 25 | ₹584.98440 | ₹14,624.61 |
| 50 | ₹560.81200 | ₹28,040.60 |
| 100 | ₹537.65530 | ₹53,765.53 |
| 250 | ₹508.53464 | ₹1,27,133.66 |
| 500 | ₹487.58830 | ₹2,43,794.15 |
| 1,000 | ₹467.52534 | ₹4,67,525.34 |