


SIT3821AI-2D2-XXXX000.FP0000X | |
|---|---|
DigiKey Part Number | 2156-SIT3821AI-2D2-XXXX000.FP0000X-ND |
Manufacturer | |
Manufacturer Product Number | SIT3821AI-2D2-XXXX000.FP0000X |
Description | MEMS OSC PROG BLANK 1MHZ-220MHZ |
Customer Reference | |
Detailed Description | VCXO LVDS 1 MHz ~ 220 MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Manufacturer SiTime | Frequency Stability (Total) ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator MEMS | Package / Case 6-SMD, No Lead |
Type VCXO | Supplier Device Package 6-SMD (7x5) |
Programmable Type Blank (User Must Program) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 220 MHz | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable, Standby | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | ₹1,046.47889 | ₹28,254.93 |