
SIT3822AI-1C2-XXXX000.FP0000X | |
|---|---|
DigiKey Part Number | 2156-SIT3822AI-1C2-XXXX000.FP0000X-ND |
Manufacturer | |
Manufacturer Product Number | SIT3822AI-1C2-XXXX000.FP0000X |
Description | MEMS OSC PROG BLANK |
Customer Reference | |
Detailed Description | VCXO LVPECL 220 MHz ~ 625 MHz Programmable Oscillator 2.5V, 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Base Resonator | MEMS | |
Type | VCXO | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 220 MHz ~ 625 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability (Total) | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | ₹1,765.87500 | ₹28,254.00 |