24.576 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT5001AICGE-33E0-24.576000X

DigiKey Part Number
1473-1351-2-ND - Tape & Reel (TR)
1473-1351-1-ND - Cut Tape (CT)
1473-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5001AICGE-33E0-24.576000X
Description
MEMS OSC TCXO 24.5760MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.576 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.7x2.4)
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
31mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹646.71000₹646.71
10₹561.81800₹5,618.18
25₹531.34640₹13,283.66
50₹509.39200₹25,469.60
100₹488.35990₹48,835.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹461.90436₹1,15,476.09
500₹442.87392₹2,21,436.96
750₹432.11343₹3,24,085.07
1,250₹418.94114₹5,23,676.43
1,750₹410.49391₹7,18,364.34
Manufacturers Standard Package