


SIT8008AC-11-18E-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-11-18E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-11-18E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 3.9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 3.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹236.28000 | ₹236.28 |
| 10 | ₹205.74800 | ₹2,057.48 |
| 25 | ₹194.53920 | ₹4,863.48 |
| 50 | ₹186.50600 | ₹9,325.30 |
| 100 | ₹178.78460 | ₹17,878.46 |
| 250 | ₹169.08216 | ₹42,270.54 |
| 500 | ₹162.09600 | ₹81,048.00 |
| 1,000 | ₹155.40374 | ₹1,55,403.74 |
| 2,500 | ₹146.98724 | ₹3,67,468.10 |