31.25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31.25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT8008AC-11-33E-31.250000

DigiKey Part Number
1473-SIT8008AC-11-33E-31.250000-ND
Manufacturer
Manufacturer Product Number
SIT8008AC-11-33E-31.250000
Description
MEMS OSC XO 31.2500MHZ H/LV-CMOS
Customer Reference
Detailed Description
31.25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
HCMOS, LVCMOS
Current - Supply (Disable) (Max)
4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5,308
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹236.28000₹236.28
10₹205.74800₹2,057.48
25₹194.53920₹4,863.48
50₹186.50600₹9,325.30
100₹178.78460₹17,878.46
250₹169.08216₹42,270.54
500₹162.09600₹81,048.00
1,000₹155.40374₹1,55,403.74
2,500₹146.98724₹3,67,468.10
Manufacturers Standard Package