


SIT8008AC-12-33E-13.560000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-12-33E-13.560000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-12-33E-13.560000 |
Description | MEMS OSC XO 13.5600MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹122.44600 | ₹1,224.46 |
| 25 | ₹115.81160 | ₹2,895.29 |
| 50 | ₹111.00320 | ₹5,550.16 |
| 100 | ₹106.40910 | ₹10,640.91 |
| 250 | ₹100.63344 | ₹25,158.36 |
| 500 | ₹96.47174 | ₹48,235.87 |
| 1,000 | ₹92.48524 | ₹92,485.24 |
| 2,500 | ₹87.46997 | ₹2,18,674.93 |