
SIT8008AC-23-33E-60.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-23-33E-60.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-23-33E-60.000000 |
Description | MEMS OSC XO 60.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹98.77700 | ₹987.77 |
| 25 | ₹93.40960 | ₹2,335.24 |
| 50 | ₹89.57040 | ₹4,478.52 |
| 100 | ₹85.85230 | ₹8,585.23 |
| 250 | ₹81.19108 | ₹20,297.77 |
| 500 | ₹77.83454 | ₹38,917.27 |
| 1,000 | ₹74.61589 | ₹74,615.89 |
| 2,500 | ₹70.56864 | ₹1,76,421.60 |
