


SIT8008BI-12-33E-27.120000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-12-33E-27.120000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-12-33E-27.120000 |
Description | MEMS OSC XO 27.1200MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 27.12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 10 | ₹124.59000 | ₹1,245.90 |
| 25 | ₹117.82440 | ₹2,945.61 |
| 50 | ₹112.94140 | ₹5,647.07 |
| 100 | ₹108.26350 | ₹10,826.35 |
| 250 | ₹102.38532 | ₹25,596.33 |
| 500 | ₹98.15282 | ₹49,076.41 |
| 1,000 | ₹94.09550 | ₹94,095.50 |
| 2,500 | ₹88.99338 | ₹2,22,483.45 |