
SIT8008BI-73-18S-52.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-73-18S-52.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-73-18S-52.000000 |
Description | MEMS OSC XO 52.0000MHZ SMD |
Customer Reference | |
Detailed Description | 52 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹101.01400 | ₹1,010.14 |
| 25 | ₹95.57160 | ₹2,389.29 |
| 50 | ₹91.62040 | ₹4,581.02 |
| 100 | ₹87.82780 | ₹8,782.78 |
| 250 | ₹83.05480 | ₹20,763.70 |
| 500 | ₹79.61812 | ₹39,809.06 |
| 1,000 | ₹76.32679 | ₹76,326.79 |
| 2,500 | ₹72.18672 | ₹1,80,466.80 |