
SIT8208AC-22-28S-74.176000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-22-28S-74.176000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-22-28S-74.176000 |
Description | MEMS OSC XO 74.1760MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 74.176 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹288.88000 | ₹288.88 |
| 10 | ₹251.41600 | ₹2,514.16 |
| 25 | ₹237.73600 | ₹5,943.40 |
| 50 | ₹227.89560 | ₹11,394.78 |
| 100 | ₹218.47460 | ₹21,847.46 |
| 250 | ₹206.61572 | ₹51,653.93 |
| 500 | ₹198.08548 | ₹99,042.74 |
| 1,000 | ₹189.91120 | ₹1,89,911.20 |
| 2,500 | ₹179.63502 | ₹4,49,087.55 |