40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AC-23-18S-40.000000

DigiKey Part Number
1473-SIT8208AC-23-18S-40.000000-ND
Manufacturer
Manufacturer Product Number
SIT8208AC-23-18S-40.000000
Description
MEMS OSC XO 40.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
31mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 202
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹233.90000₹233.90
10₹202.86600₹2,028.66
25₹191.85120₹4,796.28
50₹183.91180₹9,195.59
100₹176.30790₹17,630.79
250₹166.74332₹41,685.83
500₹159.85312₹79,926.56
1,000₹153.25463₹1,53,254.63
2,500₹144.95604₹3,62,390.10
Manufacturers Standard Package