
SIT8208AI-22-25S-66.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-22-25S-66.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-22-25S-66.000000 |
Description | MEMS OSC XO 66.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹294.47000 | ₹294.47 |
| 10 | ₹255.79600 | ₹2,557.96 |
| 25 | ₹241.87360 | ₹6,046.84 |
| 50 | ₹231.86540 | ₹11,593.27 |
| 100 | ₹222.28590 | ₹22,228.59 |
| 250 | ₹210.22016 | ₹52,555.04 |
| 500 | ₹201.53896 | ₹1,00,769.48 |
| 1,000 | ₹193.22397 | ₹1,93,223.97 |
| 2,500 | ₹182.76906 | ₹4,56,922.65 |