
SIT8208AI-23-33E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-23-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-23-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹238.56000 | ₹238.56 |
| 10 | ₹207.33900 | ₹2,073.39 |
| 25 | ₹196.10080 | ₹4,902.52 |
| 50 | ₹187.99340 | ₹9,399.67 |
| 100 | ₹180.22170 | ₹18,022.17 |
| 250 | ₹170.44092 | ₹42,610.23 |
| 500 | ₹163.40166 | ₹81,700.83 |
| 1,000 | ₹156.65592 | ₹1,56,655.92 |
| 2,500 | ₹148.17357 | ₹3,70,433.93 |