48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AI-23-33E-48.000000

DigiKey Part Number
1473-SIT8208AI-23-33E-48.000000-ND
Manufacturer
Manufacturer Product Number
SIT8208AI-23-33E-48.000000
Description
MEMS OSC XO 48.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 202
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹238.56000₹238.56
10₹207.33900₹2,073.39
25₹196.10080₹4,902.52
50₹187.99340₹9,399.67
100₹180.22170₹18,022.17
250₹170.44092₹42,610.23
500₹163.40166₹81,700.83
1,000₹156.65592₹1,56,655.92
2,500₹148.17357₹3,70,433.93
Manufacturers Standard Package