
SIT8208AI-31-33S-62.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-31-33S-62.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-31-33S-62.500000 |
Description | MEMS OSC XO 62.5000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 62.5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹312.17000 | ₹312.17 |
| 10 | ₹271.35800 | ₹2,713.58 |
| 25 | ₹256.59680 | ₹6,414.92 |
| 50 | ₹245.97380 | ₹12,298.69 |
| 100 | ₹235.79790 | ₹23,579.79 |
| 250 | ₹223.00528 | ₹55,751.32 |
| 500 | ₹213.79850 | ₹1,06,899.25 |
| 1,000 | ₹204.97845 | ₹2,04,978.45 |
| 2,500 | ₹193.88950 | ₹4,84,723.75 |