
SIT8209AC-G3-33S-166.660000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-G3-33S-166.660000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-G3-33S-166.660000 |
Description | MEMS OSC XO 166.6600MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 70µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.97000 | ₹232.97 |
| 10 | ₹202.68000 | ₹2,026.80 |
| 25 | ₹191.66480 | ₹4,791.62 |
| 50 | ₹183.72560 | ₹9,186.28 |
| 100 | ₹176.12150 | ₹17,612.15 |
| 250 | ₹166.56064 | ₹41,640.16 |
| 500 | ₹159.67794 | ₹79,838.97 |
| 1,000 | ₹153.08689 | ₹1,53,086.89 |
| 2,500 | ₹144.79762 | ₹3,61,994.05 |