
SIT8918AE-23-33E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918AE-23-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AE-23-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹325.22000 | ₹325.22 |
| 10 | ₹283.00600 | ₹2,830.06 |
| 25 | ₹267.63000 | ₹6,690.75 |
| 50 | ₹256.55960 | ₹12,827.98 |
| 100 | ₹245.94580 | ₹24,594.58 |
| 250 | ₹232.59972 | ₹58,149.93 |
| 500 | ₹222.99782 | ₹1,11,498.91 |
| 1,000 | ₹213.79757 | ₹2,13,797.57 |
| 2,500 | ₹202.23114 | ₹5,05,577.85 |