


SIT8918BA-12-33E-27.120000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-12-33E-27.120000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-12-33E-27.120000 |
Description | MEMS OSC XO 27.1200MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 27.12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹331.74000 | ₹331.74 |
| 10 | ₹288.41100 | ₹2,884.11 |
| 25 | ₹272.77400 | ₹6,819.35 |
| 50 | ₹261.48000 | ₹13,074.00 |
| 100 | ₹250.67030 | ₹25,067.03 |
| 250 | ₹237.06892 | ₹59,267.23 |
| 500 | ₹227.28252 | ₹1,13,641.26 |
| 1,000 | ₹217.90614 | ₹2,17,906.14 |
| 2,500 | ₹206.11886 | ₹5,15,297.15 |