
SIT8920BM-83-33E-9.383000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-83-33E-9.383000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-83-33E-9.383000 |
Description | MEMS OSC XO 9.3830MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 9.383 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹520.91000 | ₹520.91 |
| 10 | ₹452.88400 | ₹4,528.84 |
| 25 | ₹428.24560 | ₹10,706.14 |
| 50 | ₹410.55880 | ₹20,527.94 |
| 100 | ₹393.59900 | ₹39,359.90 |
| 250 | ₹372.26316 | ₹93,065.79 |
| 500 | ₹356.91356 | ₹1,78,456.78 |
| 1,000 | ₹342.21254 | ₹3,42,212.54 |
| 2,500 | ₹323.72779 | ₹8,09,319.48 |