100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8920BMF21-33E-100.000000

DigiKey Part Number
1473-SIT8920BMF21-33E-100.000000-ND
Manufacturer
Manufacturer Product Number
SIT8920BMF21-33E-100.000000
Description
MEMS OSC XO 100.0000MHZ SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.5mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,771
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹799.54000₹799.54
10₹694.88800₹6,948.88
25₹657.18480₹16,429.62
50₹630.04920₹31,502.46
100₹604.04100₹60,404.10
250₹571.33828₹1,42,834.57
500₹547.80882₹2,73,904.41
1,000₹525.28203₹5,25,282.03
Manufacturers Standard Package