
SIT8921BM-28-18E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8921BM-28-18E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8921BM-28-18E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹527.43000 | ₹527.43 |
| 10 | ₹458.00900 | ₹4,580.09 |
| 25 | ₹433.16600 | ₹10,829.15 |
| 50 | ₹415.27400 | ₹20,763.70 |
| 100 | ₹398.11850 | ₹39,811.85 |
| 250 | ₹376.53852 | ₹94,134.63 |
| 500 | ₹361.01562 | ₹1,80,507.81 |
| 1,000 | ₹346.14685 | ₹3,46,146.85 |
| 2,500 | ₹327.45710 | ₹8,18,642.75 |