


SIT8924BI-13-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BI-13-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BI-13-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹231.92000 | ₹231.92 |
| 10 | ₹201.38300 | ₹2,013.83 |
| 25 | ₹190.49520 | ₹4,762.38 |
| 50 | ₹182.59900 | ₹9,129.95 |
| 100 | ₹175.04830 | ₹17,504.83 |
| 250 | ₹165.54656 | ₹41,386.64 |
| 500 | ₹158.70750 | ₹79,353.75 |
| 1,000 | ₹152.15614 | ₹1,52,156.14 |
| 2,500 | ₹143.91794 | ₹3,59,794.85 |