125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8925BA-78-25N-125.000000

DigiKey Part Number
1473-SIT8925BA-78-25N-125.000000-ND
Manufacturer
Manufacturer Product Number
SIT8925BA-78-25N-125.000000
Description
MEMS OSC XO 125.0000MHZ LVCMOS
Customer Reference
Detailed Description
125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
2.5V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,383
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹431.45000₹431.45
10₹374.88700₹3,748.87
25₹354.51680₹8,862.92
50₹339.84940₹16,992.47
100₹325.80620₹32,580.62
250₹308.14000₹77,035.00
500₹295.42944₹1,47,714.72
1,000₹283.25189₹2,83,251.89
2,500₹267.94292₹6,69,857.30
Manufacturers Standard Package