XO (Standard) LVCMOS 1 MHz ~ 200 MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9001AI-33-XXXX-000.FP000X

DigiKey Part Number
2156-SIT9001AI-33-XXXX-000.FP000X-ND
Manufacturer
Manufacturer Product Number
SIT9001AI-33-XXXX-000.FP000X
Description
MEMS OSC PROG BLANK
Customer Reference
Detailed Description
XO (Standard) LVCMOS 1 MHz ~ 200 MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SiTime
Series
Packaging
Bulk
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
1 MHz ~ 200 MHz
Function
Enable/Disable, Standby
Output
LVCMOS
Voltage - Supply
1.8V, 2.5V ~ 3.3V
Frequency Stability (Total)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
34mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
46₹601.98152₹27,691.15