Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT9002AC-043N33EQ197.00000X | |
|---|---|
DigiKey Part Number | 1473-30191-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9002AC-043N33EQ197.00000X |
Description | MEMS OSC XO 197.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 197 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1,362.35602 | ₹13,62,356.02 |
