33.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9003AC-33-33EO-33.33330

DigiKey Part Number
1473-SIT9003AC-33-33EO-33.33330-ND
Manufacturer
Manufacturer Product Number
SIT9003AC-33-33EO-33.33330
Description
MEMS OSC XO 33.3333MHZ LVCMOS LV
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
4.1mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 318
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹282.35000₹282.35
10₹245.35900₹2,453.59
25₹232.03320₹5,800.83
50₹222.41640₹11,120.82
100₹213.21890₹21,321.89
250₹201.65076₹50,412.69
500₹193.32368₹96,661.84
1,000₹185.34602₹1,85,346.02
2,500₹175.31455₹4,38,286.38
Manufacturers Standard Package