
935092004 | |
|---|---|
DigiKey Part Number | 1794-935092004-ND |
Manufacturer | |
Manufacturer Product Number | 935092004 |
Description | RM12C-FSSV5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 50VAC, 75VDC | |
Cable Opening | 0.236" ~ 0.335" (6.00mm ~ 8.50mm) | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | Copper Zinc, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 15.7µin (0.40µm) | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,352.60000 | ₹5,352.60 |
| 10 | ₹4,549.34100 | ₹45,493.41 |
| 25 | ₹4,264.67600 | ₹1,06,616.90 |
| 50 | ₹4,061.30680 | ₹2,03,065.34 |
| 100 | ₹3,867.68490 | ₹3,86,768.49 |
| 250 | ₹3,698.84308 | ₹9,24,710.77 |