50 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead
4-SMD, No Lead

SIT9005AI-11-18NA50.000000

DigiKey Part Number
1473-SIT9005AI-11-18NA50.000000-ND
Manufacturer
Manufacturer Product Number
SIT9005AI-11-18NA50.000000
Description
MEMS OSC XO 50.0000MHZ LVCMOS
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±0.125%, Center Spread
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 913
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹564.71000₹564.71
10₹490.53100₹4,905.31
25₹463.91720₹11,597.93
50₹444.75820₹22,237.91
100₹426.39120₹42,639.12
250₹403.28292₹1,00,820.73
500₹386.66040₹1,93,330.20
1,000₹370.74236₹3,70,742.36
2,500₹353.31136₹8,83,278.40
Manufacturers Standard Package