
SIT9005AI-23H33EP12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-23H33EP12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-23H33EP12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±2.06%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 6.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹449.16000 | ₹449.16 |
| 10 | ₹390.17000 | ₹3,901.70 |
| 25 | ₹368.97920 | ₹9,224.48 |
| 50 | ₹353.73400 | ₹17,686.70 |
| 100 | ₹339.11320 | ₹33,911.32 |
| 250 | ₹320.72756 | ₹80,181.89 |
| 500 | ₹307.49890 | ₹1,53,749.45 |
| 1,000 | ₹294.82653 | ₹2,94,826.53 |
| 2,500 | ₹278.89340 | ₹6,97,233.50 |