37.125 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9005AI-73D18SL37.125000

DigiKey Part Number
1473-SIT9005AI-73D18SL37.125000-ND
Manufacturer
Manufacturer Product Number
SIT9005AI-73D18SL37.125000
Description
MEMS OSC XO 37.1250MHZ LVCMOS
Customer Reference
Detailed Description
37.125 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-3.18%, Down Spread
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
1.5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12,617
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹449.16000₹449.16
10₹390.26300₹3,902.63
25₹369.05400₹9,226.35
50₹353.79000₹17,689.50
100₹339.16910₹33,916.91
250₹320.77976₹80,194.94
500₹307.54922₹1,53,774.61
1,000₹294.87405₹2,94,874.05
2,500₹278.93999₹6,97,349.98
Manufacturers Standard Package