
SIT9005AIT73H30EH70.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AIT73H30EH70.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AIT73H30EH70.000000 |
Description | MEMS OSC XO 70.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 70 MHz XO (Standard) LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹431.45000 | ₹431.45 |
| 10 | ₹375.26000 | ₹3,752.60 |
| 25 | ₹354.85240 | ₹8,871.31 |
| 50 | ₹340.18480 | ₹17,009.24 |
| 100 | ₹326.12300 | ₹32,612.30 |
| 250 | ₹308.44192 | ₹77,110.48 |
| 500 | ₹295.72018 | ₹1,47,860.09 |
| 1,000 | ₹283.53331 | ₹2,83,533.31 |
| 2,500 | ₹268.21167 | ₹6,70,529.18 |