Direct
Direct
Direct
Direct




SIT9102AC-233N25E100.00000Y | |
|---|---|
DigiKey Part Number | 1473-31110-2-ND - Tape & Reel (TR) 1473-31110-1-ND - Cut Tape (CT) 1473-31110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9102AC-233N25E100.00000Y |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 76mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,503.57000 | ₹5,503.57 |
| 10 | ₹5,367.60700 | ₹53,676.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹4,385.33316 | ₹43,85,333.16 |

