200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1C1-25E200.000000

DigiKey Part Number
1473-SIT9120AC-1C1-25E200.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1C1-25E200.000000
Description
MEMS OSC XO 200.0000MHZ LVPECL
Customer Reference
Detailed Description
200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,246
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹555.39000₹555.39
10₹482.89000₹4,828.90
25₹456.61160₹11,415.29
50₹437.75060₹21,887.53
100₹419.67250₹41,967.25
250₹396.93508₹99,233.77
500₹380.57162₹1,90,285.81
1,000₹364.90147₹3,64,901.47
2,500₹347.05746₹8,67,643.65
Manufacturers Standard Package