
SIT9120AC-1C2-25E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C2-25E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C2-25E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹523.71000 | ₹523.71 |
| 10 | ₹455.02700 | ₹4,550.27 |
| 25 | ₹430.33280 | ₹10,758.32 |
| 50 | ₹412.55300 | ₹20,627.65 |
| 100 | ₹395.50930 | ₹39,550.93 |
| 250 | ₹374.07096 | ₹93,517.74 |
| 500 | ₹358.64868 | ₹1,79,324.34 |
| 1,000 | ₹343.87870 | ₹3,43,878.70 |
| 2,500 | ₹325.30897 | ₹8,13,272.42 |