100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1D2-25E100.000000

DigiKey Part Number
1473-SIT9120AC-1D2-25E100.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1D2-25E100.000000
Description
MEMS OSC XO 100.0000MHZ LVPECL
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,615
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹523.71000₹523.71
10₹455.21400₹4,552.14
25₹430.48200₹10,762.05
50₹412.68360₹20,634.18
100₹395.63980₹39,563.98
250₹374.19772₹93,549.43
500₹358.76982₹1,79,384.91
1,000₹343.99426₹3,43,994.26
2,500₹325.41968₹8,13,549.20
Manufacturers Standard Package