
SIT9120AC-1D2-XXE166.600000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D2-XXE166.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D2-XXE166.600000 |
Description | MEMS OSC XO 166.6000MHZ LVPECL |
Customer Reference | |
Detailed Description | 166.6 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹523.71000 | ₹523.71 |
| 10 | ₹455.21400 | ₹4,552.14 |
| 25 | ₹430.48200 | ₹10,762.05 |
| 50 | ₹412.68360 | ₹20,634.18 |
| 100 | ₹395.63980 | ₹39,563.98 |
| 250 | ₹374.19772 | ₹93,549.43 |
| 500 | ₹358.76982 | ₹1,79,384.91 |
| 1,000 | ₹343.99426 | ₹3,43,994.26 |
| 2,500 | ₹325.41968 | ₹8,13,549.20 |