
SIT9120AC-2B1-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B1-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B1-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹555.39000 | ₹555.39 |
| 10 | ₹482.61000 | ₹4,826.10 |
| 25 | ₹456.42520 | ₹11,410.63 |
| 50 | ₹437.56420 | ₹21,878.21 |
| 100 | ₹419.49540 | ₹41,949.54 |
| 250 | ₹396.75988 | ₹99,189.97 |
| 500 | ₹380.40576 | ₹1,90,202.88 |
| 1,000 | ₹364.74212 | ₹3,64,742.12 |
| 2,500 | ₹346.88712 | ₹8,67,217.80 |