106.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-2B1-25E106.250000

DigiKey Part Number
1473-SIT9120AC-2B1-25E106.250000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-2B1-25E106.250000
Description
MEMS OSC XO 106.2500MHZ LVDS SMD
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,437
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹555.39000₹555.39
10₹482.61000₹4,826.10
25₹456.42520₹11,410.63
50₹437.56420₹21,878.21
100₹419.49540₹41,949.54
250₹396.75988₹99,189.97
500₹380.40576₹1,90,202.88
1,000₹364.74212₹3,64,742.12
2,500₹346.88712₹8,67,217.80
Manufacturers Standard Package