
SIT9120AC-2B1-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B1-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B1-33E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹577.75000 | ₹577.75 |
| 10 | ₹501.90000 | ₹5,019.00 |
| 25 | ₹474.68960 | ₹11,867.24 |
| 50 | ₹455.06460 | ₹22,753.23 |
| 100 | ₹436.26890 | ₹43,626.89 |
| 250 | ₹412.63132 | ₹1,03,157.83 |
| 500 | ₹395.62116 | ₹1,97,810.58 |
| 1,000 | ₹379.33132 | ₹3,79,331.32 |
| 2,500 | ₹358.85071 | ₹8,97,126.78 |