
SIT9120AC-2B2-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B2-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B2-33E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹544.21000 | ₹544.21 |
| 10 | ₹473.01200 | ₹4,730.12 |
| 25 | ₹447.33000 | ₹11,183.25 |
| 50 | ₹428.84200 | ₹21,442.10 |
| 100 | ₹411.13660 | ₹41,113.66 |
| 250 | ₹388.85400 | ₹97,213.50 |
| 500 | ₹372.82228 | ₹1,86,411.14 |
| 1,000 | ₹357.46709 | ₹3,57,467.09 |
| 2,500 | ₹338.16454 | ₹8,45,411.35 |