148.351648 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-2B3-XXE148.351648

DigiKey Part Number
1473-SIT9120AC-2B3-XXE148.351648-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-2B3-XXE148.351648
Description
MEMS OSC XO 148.351648MHZ LVDS
Customer Reference
Detailed Description
148.351648 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,437
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹422.13000₹422.13
10₹367.06000₹3,670.60
25₹347.09920₹8,677.48
50₹332.74860₹16,637.43
100₹318.99430₹31,899.43
250₹301.69528₹75,423.82
500₹289.24934₹1,44,624.67
1,000₹277.32620₹2,77,326.20
2,500₹262.33872₹6,55,846.80
Manufacturers Standard Package