
SIT9120AC-2C1-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C1-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C1-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹577.75000 | ₹577.75 |
| 10 | ₹502.17900 | ₹5,021.79 |
| 25 | ₹474.87600 | ₹11,871.90 |
| 50 | ₹455.26960 | ₹22,763.48 |
| 100 | ₹436.46460 | ₹43,646.46 |
| 250 | ₹412.81024 | ₹1,03,202.56 |
| 500 | ₹395.79448 | ₹1,97,897.24 |
| 1,000 | ₹379.49719 | ₹3,79,497.19 |
| 2,500 | ₹359.00726 | ₹8,97,518.15 |