
SIT9120AC-2C1-33E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C1-33E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C1-33E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹555.39000 | ₹555.39 |
| 10 | ₹482.89000 | ₹4,828.90 |
| 25 | ₹456.61160 | ₹11,415.29 |
| 50 | ₹437.75060 | ₹21,887.53 |
| 100 | ₹419.67250 | ₹41,967.25 |
| 250 | ₹396.93508 | ₹99,233.77 |
| 500 | ₹380.57162 | ₹1,90,285.81 |
| 1,000 | ₹364.90147 | ₹3,64,901.47 |
| 2,500 | ₹347.05746 | ₹8,67,643.65 |