
SIT9120AC-2C3-XXS106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C3-XXS106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C3-XXS106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹439.84000 | ₹439.84 |
| 10 | ₹381.96900 | ₹3,819.69 |
| 25 | ₹361.18880 | ₹9,029.72 |
| 50 | ₹346.26060 | ₹17,313.03 |
| 100 | ₹331.94720 | ₹33,194.72 |
| 250 | ₹313.94736 | ₹78,486.84 |
| 500 | ₹300.99638 | ₹1,50,498.19 |
| 1,000 | ₹288.59052 | ₹2,88,590.52 |
| 2,500 | ₹272.99360 | ₹6,82,484.00 |