74.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-2D1-25E74.250000

DigiKey Part Number
1473-SIT9120AC-2D1-25E74.250000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-2D1-25E74.250000
Description
MEMS OSC XO 74.2500MHZ LVDS SMD
Customer Reference
Detailed Description
74.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹555.39000₹555.39
10₹482.98300₹4,829.83
25₹456.76040₹11,419.01
50₹437.89960₹21,894.98
100₹419.80290₹41,980.29
250₹397.05808₹99,264.52
500₹380.69090₹1,90,345.45
1,000₹365.01515₹3,65,015.15
2,500₹347.18084₹8,67,952.10
Manufacturers Standard Package